LMF100CIWMX
vs
XR-1010CN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
EXAR CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SO(UNSPEC)
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
100 kHz
Center or Cutoff Freq Rng-Min
0.0001 kHz
20 kHz
JESD-30 Code
R-PDSO-G20
R-GDIP-T20
JESD-609 Code
e0
e0
Length
12.8 mm
25.65 mm
Moisture Sensitivity Level
2A
Neg Supply Voltage-Max (Vsup)
-7.5 V
-5.25 V
Neg Supply Voltage-Min (Vsup)
-2 V
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Order
2ND
2ND
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SO(UNSPEC)
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
220
Poles and Zeros
2 AND 0
2 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
UNIVERSAL
UNIVERSAL
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max (Vsup)
7.5 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transfer Characteristics
RESISTOR PROGRAMMABLE
RESISTOR PROGRAMMABLE
Width
7.5 mm
7.62 mm
Base Number Matches
2
1
Supply Current-Max (Isup)
15 mA
Compare LMF100CIWMX with alternatives
Compare XR-1010CN with alternatives