LMDL6050T3G vs LL4150 feature comparison

LMDL6050T3G LRC Leshan Radio Co Ltd

Buy Now Datasheet

LL4150 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD LITE-ON SEMICONDUCTOR CORP
Package Description R-PDSO-G2 GLASS, MINIMELF-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.4 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 70 V 50 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Base Number Matches 1 24
Part Package Code MELF
Pin Count 2
Additional Feature HIGH RELIABILITY, ULTRAFAST
Case Connection ISOLATED
Qualification Status Not Qualified

Compare LMDL6050T3G with alternatives