LMCI1005-2N7ST
vs
LQG15HS2N7S02B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
MURATA MANUFACTURING CO LTD
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Multilayer Chip
Core Material
CERAMIC
AIR
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.0027 µH
0.0027 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 7 Inch
BULK
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.8 A
0.8 A
Self Resonance Frequency
6000 MHz
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
11.1111%
11.11%
Base Number Matches
1
1
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Compare LMCI1005-2N7ST with alternatives
Compare LQG15HS2N7S02B with alternatives