LMC835N vs LMC835N feature comparison

LMC835N Texas Instruments

Buy Now Datasheet

LMC835N National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type EQUALIZER CIRCUIT EQUALIZER CIRCUIT
Harmonic Distortion 0.1% 0.1%
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 35.725 mm 35.725 mm
Number of Bands 14 14
Number of Channels 1 1
Number of Functions 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.334 mm 5.334 mm
Supply Voltage-Max (Vsup) 16 V 7.5 V
Supply Voltage-Min (Vsup) 5 V 7.5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Qualification Status Not Qualified
Supply Current-Max 5 mA
Technology CMOS
Terminal Finish TIN LEAD