LMC7221BIMX/NOPB vs LMC7211AIM5/NOPB feature comparison

LMC7221BIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMC7211AIM5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description SOIC-8 3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN
Pin Count 8 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 4e-8 µA 0.001 µA
Input Offset Voltage-Max 18000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e3 e3
Length 4.902 mm 2.92 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 7000 ns 4000 ns
Seated Height-Max 1.753 mm 1.45 mm
Supply Current-Max 0.018 mA 0.012 mA
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.899 mm 1.65 mm
Base Number Matches 2 2
Samacsys Manufacturer Texas Instruments
Bandwidth (3dB)-Nom 1.6 MHz
Bias Current-Max (IIB) @25C 4e-7 µA
Packing Method TR

Compare LMC7221BIMX/NOPB with alternatives

Compare LMC7211AIM5/NOPB with alternatives