LMC7215IMX
vs
LMC7211AIM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
0.001 µA
Input Offset Voltage-Max
8000 µV
8000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.902 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
COMMERCIAL
Response Time-Nom
17000 ns
4000 ns
Seated Height-Max
1.753 mm
1.75 mm
Supply Current-Max
0.001 mA
Supply Voltage Limit-Max
10 V
16 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3.899 mm
3.9 mm
Base Number Matches
2
3
Compare LMC7215IMX with alternatives