LMC7211AIM5/NOPB
vs
LMC7221BIM/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOIC
Package Description
3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN
SOIC-8
Pin Count
5
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
4e-8 µA
Input Offset Voltage-Max
8000 µV
18000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.92 mm
4.902 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
4000 ns
7000 ns
Seated Height-Max
1.45 mm
1.753 mm
Supply Current-Max
0.018 mA
0.018 mA
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
1.65 mm
3.899 mm
Base Number Matches
2
2
Compare LMC7211AIM5/NOPB with alternatives
Compare LMC7221BIM/NOPB with alternatives