LMC6772BIMX/NOPB vs LM139AWGRQMLV feature comparison

LMC6772BIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM139AWGRQMLV National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 CERAMIC, SOIC-14
Pin Count 8 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 18000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-GDSO-G14
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Type OPEN-DRAIN OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP14,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 4000 ns 1000 ns
Seated Height-Max 1.75 mm 2.33 mm
Supply Current-Max 0.025 mA 2 mA
Supply Voltage Limit-Max 16 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 6.35 mm
Base Number Matches 2 2
Average Bias Current-Max (IIB) 0.001 µA
Bias Current-Max (IIB) @25C 0.1 µA
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare LMC6772BIMX/NOPB with alternatives

Compare LM139AWGRQMLV with alternatives