LMC6482IM vs LMC6061IMX/NOPB feature comparison

LMC6482IM National Semiconductor Corporation

Buy Now Datasheet

LMC6061IMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SO-8 SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.000004 µA
Common-mode Reject Ratio-Min 62 dB 63 dB
Common-mode Reject Ratio-Nom 82 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 1300 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TAPE AND REEL
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.63 V/us 0.007 V/us
Slew Rate-Nom 1.3 V/us 0.035 V/us
Supply Current-Max 1.9 mA 0.048 mA
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 1500 100
Voltage Gain-Min 10000 35000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.000004 µA
Power NO
Programmable Power NO
Wideband NO

Compare LMC6482IM with alternatives

Compare LMC6061IMX/NOPB with alternatives