LMC6482IM/NOPB vs LM6152BCM/NOPB feature comparison

LMC6482IM/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM6152BCM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SO-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.98 µA
Common-mode Reject Ratio-Min 62 dB
Common-mode Reject Ratio-Nom 82 dB 84 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.902 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.753 mm
Slew Rate-Min 0.63 V/us 15 V/us
Slew Rate-Nom 1.3 V/us 30 V/us
Supply Current-Max 1.9 mA 5 mA
Supply Voltage Limit-Max 16 V 35 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 1500 75000
Voltage Gain-Min 10000 50000
Width 3.9 mm 3.899 mm
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.98 µA
Power NO
Programmable Power NO
Wideband YES

Compare LMC6482IM/NOPB with alternatives

Compare LM6152BCM/NOPB with alternatives