LMC6464AIMX vs 5962R9950401VDX feature comparison

LMC6464AIMX National Semiconductor Corporation

Buy Now Datasheet

5962R9950401VDX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOIC-14 DFP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 67 dB 76 dB
Common-mode Reject Ratio-Nom 74 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-GDFP-F14
JESD-609 Code e0
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.032 mm
Slew Rate-Min 0.008 V/us 0.1 V/us
Slew Rate-Nom 0.023 V/us 0.5 V/us
Supply Current-Max 0.07 mA 4 mA
Supply Voltage Limit-Max 16 V 32 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 50 1000
Width 3.9 mm 6.35 mm
Base Number Matches 2 2
Screening Level MIL-PRF-38535 Class V
Voltage Gain-Min 25000

Compare LMC6464AIMX with alternatives

Compare 5962R9950401VDX with alternatives