LMC6462BIN/NOPB vs OPA2336PA feature comparison

LMC6462BIN/NOPB Texas Instruments

Buy Now Datasheet

OPA2336PA Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP DIP
GREEN, PLASTIC, DIP-8 DIP-8
8 8
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Texas Instruments Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.00001 µA 0.00006 µA
0.0000015 µA 0.00001 µA
70 dB 80 dB
85 dB 90 dB
YES YES
0.000005 µA 0.00001 µA
500 µV 125 µV
R-PDIP-T8 R-PDIP-T8
e4 e4
9.59 mm 9.59 mm
YES YES
NO YES
YES YES
1
2 2
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE TUBE
NO NO
NO NO
Not Qualified Not Qualified
5.08 mm 5.08 mm
8000 V/us
0.028 V/us 0.03 V/us
0.055 mA 0.064 mA
16 V 7.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
50 100
NO NO
7.62 mm 7.62 mm
2 3
Yes
31600

Compare OPA2336PA with alternatives