LMC6462BIM/NOPB vs TS27L2BIDT feature comparison

LMC6462BIM/NOPB National Semiconductor Corporation

Buy Now Datasheet

TS27L2BIDT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOIC-8 MICRO, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.0003 µA
Common-mode Reject Ratio-Min 62 dB
Common-mode Reject Ratio-Nom 74 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 3500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.008 V/us
Slew Rate-Nom 0.023 V/us 0.04 V/us
Supply Current-Max 0.07 mA 0.036 mA
Supply Voltage Limit-Max 16 V 18 V
Supply Voltage-Nom (Vsup) 3 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 50 100
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Power NO
Programmable Power NO
Voltage Gain-Min 40000
Wideband NO

Compare LMC6462BIM/NOPB with alternatives

Compare TS27L2BIDT with alternatives