LMC6442AIMM vs LMC6062AIM/NOPB feature comparison

LMC6442AIMM Texas Instruments

Buy Now Datasheet

LMC6062AIM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP8,.19 ROHS COMPLIANT, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.000004 µA
Common-mode Reject Ratio-Nom 92 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 900 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Min 0.0022 V/us 0.01 V/us
Slew Rate-Nom 0.0022 V/us 35000 V/us
Supply Current-Max 3.2 mA 0.055 mA
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 2.2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 9.5 100
Voltage Gain-Min 4000 50000
Width 3 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Common-mode Reject Ratio-Min 72 dB
Moisture Sensitivity Level 1
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LMC6442AIMM with alternatives

Compare LMC6062AIM/NOPB with alternatives