LMC6084AIMX/NOPB vs LMV358MX feature comparison

LMC6084AIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMV358MX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOIC-8
Pin Count 14 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.000004 µA 0.25 µA
Common-mode Reject Ratio-Nom 85 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 800 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e3 e0
Length 8.65 mm 4.902 mm
Low-Bias YES NO
Low-Offset YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.753 mm
Slew Rate-Min 0.6 V/us
Slew Rate-Nom 1.5 V/us 1 V/us
Supply Current-Max 4 mA 0.615 mA
Supply Voltage Limit-Max 16 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1300 1000
Voltage Gain-Min 50000 10000
Width 3.9 mm 3.899 mm
Base Number Matches 2 2
Micropower YES
Power NO
Programmable Power NO
Wideband NO

Compare LMC6084AIMX/NOPB with alternatives

Compare LMV358MX with alternatives