LMC6084AIMX/NOPB
vs
LMC6044IN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP14,.25
PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
0.000004 µA
Bias Current-Max (IIB) @25C
0.000004 µA
Common-mode Reject Ratio-Nom
85 dB
75 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
800 µV
6000 µV
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e3
e0
Length
8.65 mm
19.18 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Min
0.6 V/us
0.01 V/us
Slew Rate-Nom
1.5 V/us
0.02 V/us
Supply Current-Max
4 mA
107 mA
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
1300
100
Voltage Gain-Min
50000
50000
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Common-mode Reject Ratio-Min
62 dB
Micropower
YES
Compare LMC6084AIMX/NOPB with alternatives
Compare LMC6044IN with alternatives