LMC6084AIM vs LM6161J-QMLV feature comparison

LMC6084AIM National Semiconductor Corporation

Buy Now Datasheet

LM6161J-QMLV National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description PLASTIC, SOP-14 CERAMIC, DIP-8
Pin Count 14 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 6 µA
Bias Current-Max (IIB) @25C 0.000004 µA 3 µA
Common-mode Reject Ratio-Nom 85 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 350000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-GDIP-T8
JESD-609 Code e0 e0
Length 8.65 mm
Low-Bias YES
Low-Offset YES NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 0.6 V/us 180 V/us
Slew Rate-Nom 1.5 V/us 300 V/us
Supply Current-Max 4 mA 6.8 mA
Supply Voltage Limit-Max 16 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1300 50000
Voltage Gain-Min 50000 300
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Packing Method RAIL
Screening Level MIL-STD-883

Compare LMC6084AIM with alternatives

Compare LM6161J-QMLV with alternatives