LMC6084AIM/NOPB
vs
LMC6484AIN/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
PLASTIC, SOP-14
ROHS COMPLIANT, DIP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
0.000004 µA
Bias Current-Max (IIB) @25C
0.000004 µA
0.000004 µA
Common-mode Reject Ratio-Nom
85 dB
82 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
350000 µV
1350 µV
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e3
e3
Length
8.65 mm
19.18 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Min
0.6 V/us
0.7 V/us
Slew Rate-Nom
1.5 V/us
1.3 V/us
Supply Current-Max
4 mA
4 mA
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
1300
1500
Voltage Gain-Min
50000
13000
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Common-mode Reject Ratio-Min
67 dB
Packing Method
RAIL
Compare LMC6084AIM/NOPB with alternatives
Compare LMC6484AIN/NOPB with alternatives