LMC6084AIM/NOPB
vs
LF412MWC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
WAFER
Package Description
PLASTIC, SOP-14
DIE,
Pin Count
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
0.0002 µA
Bias Current-Max (IIB) @25C
0.000004 µA
0.0002 µA
Common-mode Reject Ratio-Nom
85 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
350000 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-XUUC-N8
JESD-609 Code
e3
Length
8.65 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.6 V/us
8 V/us
Slew Rate-Nom
1.5 V/us
15 V/us
Supply Current-Max
4 mA
6.8 mA
Supply Voltage Limit-Max
16 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1300
4000
Voltage Gain-Min
50000
15000
Width
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Date Of Intro
1998-04-14
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.0001 µA
Micropower
NO
Power
NO
Programmable Power
NO
Screening Level
MIL-STD-883
Wideband
NO
Compare LMC6084AIM/NOPB with alternatives