LMC6064IM
vs
AD648JR-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP-14
PLASTIC, SOIC-8
Pin Count
14
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000004 µA
0.00002 µA
Common-mode Reject Ratio-Nom
85 dB
70 dB
Input Offset Voltage-Max
1300 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e0
e0
Length
8.65 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
240
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.035 V/us
1.8 V/us
Supply Voltage Limit-Max
16 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
100
1000
Width
3.9 mm
3.9 mm
Base Number Matches
3
2
Qualification Status
COMMERCIAL
Compare LMC6064IM with alternatives
Compare AD648JR-REEL7 with alternatives