LMC6044IM/NOPB
vs
LM741CH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
Common-mode Reject Ratio-Min
62 dB
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6000 µV
7500 µV
JESD-30 Code
R-PDSO-G14
O-MBCY-W8
JESD-609 Code
e3
e0
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
Package Equivalence Code
SOP14,.25
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.01 V/us
Slew Rate-Nom
0.02 V/us
Supply Current-Max
107 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
100
Voltage Gain-Min
50000
Width
3.9 mm
Base Number Matches
2
9
Compare LMC6044IM/NOPB with alternatives
Compare LM741CH with alternatives