LMC6041AIM vs LMC6442AIMM feature comparison

LMC6041AIM National Semiconductor Corporation

Buy Now Datasheet

LMC6442AIMM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.000004 µA
Common-mode Reject Ratio-Min 68 dB
Common-mode Reject Ratio-Nom 75 dB 92 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3300 µV 4000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Min 0.015 V/us 0.0022 V/us
Slew Rate-Nom 0.02 V/us 0.0022 V/us
Supply Current-Max 0.031 mA 3.2 mA
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 5 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 75 9.5
Voltage Gain-Min 100000 4000
Wideband NO
Width 3.9 mm 3 mm
Base Number Matches 2 2

Compare LMC6041AIM with alternatives

Compare LMC6442AIMM with alternatives