LMC6034IN vs LMC660CNX feature comparison

LMC6034IN Rochester Electronics LLC

Buy Now Datasheet

LMC660CNX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP-14 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 83 dB 83 dB
Input Offset Voltage-Max 9000 µV 6300 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.18 mm 19.18 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 1.1 V/us 1.1 V/us
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1400 1400
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.000002 µA
Common-mode Reject Ratio-Min 63 dB
Package Equivalence Code DIP14,.3
Slew Rate-Min 0.8 V/us
Voltage Gain-Min 50000

Compare LMC6034IN with alternatives

Compare LMC660CNX with alternatives