LMC555ENG vs MC1455BP1G feature comparison

LMC555ENG National Semiconductor Corporation

Buy Now Datasheet

MC1455BP1G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR PULSE; RECTANGULAR
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.817 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Frequency-Max 3 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 4.45 mm
Supply Voltage-Max (Vsup) 12 V 16 V
Supply Voltage-Min (Vsup) 1.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 8
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare LMC555ENG with alternatives