LMA1010GMB65
vs
IDT7210L65G
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA68,11X11
PGA-68
Pin Count
68
68
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 15.38MHZ
Boundary Scan
NO
NO
Clock Frequency-Max
15.38 MHz
65 MHz
External Data Bus Width
16
16
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e0
e0
Length
29.4386 mm
28.194 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
68
68
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
35
35
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,11X11
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.81 mm
3.937 mm
Supply Current-Max
25 mA
90 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.4386 mm
28.194 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
1
Compare LMA1010GMB65 with alternatives
Compare IDT7210L65G with alternatives