LM96080CIMT-NOPB vs LM80CIMTX-5/NOPB feature comparison

LM96080CIMT-NOPB National Semiconductor Corporation

Buy Now Datasheet

LM80CIMTX-5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SSOP, PLASTIC, TSSOP-24
Reach Compliance Code unknown compliant
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 7
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.75 V
Supply Voltage-Min (Vsup) 3 V 4.25 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Seated Height-Max 1.2 mm

Compare LM96080CIMT-NOPB with alternatives

Compare LM80CIMTX-5/NOPB with alternatives