LM95245CIMMX/NOPB vs LM95245CIMM feature comparison

LM95245CIMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM95245CIMM Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description MO-187, MSOP-8 MO-187, MSOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 2 Cel
Additional Feature HYSTERESIS 400MV
Body Breadth 3 mm 3 mm
Body Height 1.09 mm 0.965 mm
Body Length or Diameter 3 mm 3 mm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 13
Number of Terminals 8 8
Operating Current-Max 0.35 mA 0.67 mA
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 8
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments

Compare LM95245CIMMX/NOPB with alternatives

Compare LM95245CIMM with alternatives