LM95235EIMM vs LM95235CIMMX feature comparison

LM95235EIMM National Semiconductor Corporation

Buy Now Datasheet

LM95235CIMMX Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TSSOP8,.19 TSSOP8,.19
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 2 Cel 2 Cel
Body Breadth 3 mm 3 mm
Body Height 1.09 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 13
Number of Terminals 8 8
Operating Current-Max 0.35 mA 0.35 mA
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code No
Additional Feature IT HAS ACCURACY 2 DEGREE CELCIUS

Compare LM95235CIMMX with alternatives