LM95235CIMMX
vs
LM95235EIMMX
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP8,.19
|
TSSOP8,.19
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
2 Cel
|
2 Cel
|
Additional Feature |
IT HAS ACCURACY 2 DEGREE CELCIUS
|
IT HAS ACCURACY 2 DEGREE CELCIUS
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
1.1 mm
|
1.1 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
13
|
13
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.35 mA
|
0.35 mA
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Technology |
|
CMOS
|
|
|
|
Compare LM95235CIMMX with alternatives
Compare LM95235EIMMX with alternatives