LM95235CIMMX/NOPB
vs
LM95235EIMMX/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.65 mA
|
0.35 mA
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape/Style |
RECTANGULAR
|
SQUARE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Package Description |
|
TSSOP8,.19
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Accuracy-Max (Cel) |
|
2 Cel
|
Additional Feature |
|
IT HAS ACCURACY 2 DEGREE CELCIUS
|
Body Breadth |
|
3 mm
|
Body Height |
|
1.1 mm
|
Body Length or Diameter |
|
3 mm
|
Housing |
|
PLASTIC
|
Number of Bits |
|
13
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare LM95235EIMMX/NOPB with alternatives