LM95214CISDX/NOPB
vs
EMC1428-6-AP-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
14
16
Operating Current-Max
0.8 mA
1.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC14,.16,20
Package Shape/Style
RECTANGULAR
SQUARE
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Base Number Matches
2
2
Factory Lead Time
7 Weeks
Accuracy-Max (Cel)
2 Cel
Body Breadth
4 mm
Body Height
0.85 mm
Body Length or Diameter
4 mm
Number of Bits
11
Output Interface Type
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
Screening Level
TS 16949
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Termination Type
SOLDER
Compare EMC1428-6-AP-TR with alternatives