LM92CIM/NOPB vs LM92CIMX/NOPB feature comparison

LM92CIM/NOPB Texas Instruments

Buy Now Datasheet

LM92CIMX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP8,.25 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.72 mm 1.72 mm
Body Length or Diameter 4.89 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 13
Number of Terminals 8 8
Operating Current-Max 0.625 mA 0.625 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes

Compare LM92CIM/NOPB with alternatives

Compare LM92CIMX/NOPB with alternatives