LM9076SX-3.3/NOPB vs LM9076SX-3.3 feature comparison

LM9076SX-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM9076SX-3.3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.15 V 0.15 V
Input Voltage Absolute-Max 55 V 55 V
JESD-609 Code e3 e0
Line Regulation-Max 0.035% 0.035%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 3 3
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Packing Method TR TR
Peak Reflow Temperature (Cel) 245 235
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 10% 10%
Base Number Matches 2 2
Pbfree Code No
Part Package Code D2PAK
Package Description TO-263, SMSIP5H,.6,67TB
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.25 V
Input Voltage-Max 40 V
Input Voltage-Min 5.35 V
JESD-30 Code R-PSSO-G5
Length 10.16 mm
Number of Functions 1
Output Voltage1-Max 3.399 V
Output Voltage1-Min 3.201 V
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.65 mm
Terminal Form GULL WING
Width 8.64 mm

Compare LM9076SX-3.3 with alternatives