LM9071S
vs
LM9071SX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, TO-263, 5 PIN
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.8 V
0.8 V
Dropout Voltage1-Nom
0.8 V
0.8 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
e3
Length
10.16 mm
10.16 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
235
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
4.83 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
8.635 mm
8.635 mm
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
D2PAK
Pin Count
4
Compare LM9071S with alternatives
Compare LM9071SX/NOPB with alternatives