LM86CIMX
vs
MAX6657YMS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.150 INCH, PLASTIC, MS-012, SOIC-8
SOP8,.25
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
1 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.72 mm
1.55 mm
Body Length or Diameter
4.89 mm
4.9 mm
Housing
PLASTIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
11
Number of Terminals
8
8
Operating Current-Max
0.8 mA
1 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
NEGATIVE/POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare LM86CIMX with alternatives
Compare MAX6657YMS with alternatives