LM83CIMQAX vs LM83CIMQAX feature comparison

LM83CIMQAX Texas Instruments

Buy Now Datasheet

LM83CIMQAX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.72 mm 1.72 mm
Body Length or Diameter 4.89 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 16 16
Operating Current-Max 0.8 mA 0.8 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Package Description QSOP-16

Compare LM83CIMQAX with alternatives

Compare LM83CIMQAX with alternatives