LM83CIMQAX
vs
LM83CIMQAX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
QSOP-16
ROHS COMPLIANT, QSOP-16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.9 mm
3.81 mm
Body Height
1.72 mm
1.72 mm
Body Length or Diameter
4.9 mm
4.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
8
8
Number of Terminals
16
16
Operating Current-Max
0.8 mA
0.8 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Output Voltage-Max
3.3 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Compare LM83CIMQAX with alternatives
Compare LM83CIMQAX/NOPB with alternatives