LM809M3X-2.93 vs MAX809LTR feature comparison

LM809M3X-2.93 National Semiconductor Corporation

Buy Now Datasheet

MAX809LTR Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description SOT-23, 3 PIN TSOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.041 mm 1.11 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 40
Width 1.3 mm 1.3 mm
Base Number Matches 2 1
Part Package Code SOT-23
Pin Count 3

Compare LM809M3X-2.93 with alternatives

Compare MAX809LTR with alternatives