LM79M15CP
vs
LM7905AGFR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Package Description
, SIP3,.1TB
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
35 V
25 V
Input Voltage-Min
17.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
JESD-609 Code
e0
e1
Line Regulation-Max
0.08%
Load Regulation-Max
0.24%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Max
15.6 V
5.15 V
Output Voltage1-Min
14.4 V
4.85 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
3%
Base Number Matches
2
2
Compare LM79M15CP with alternatives
Compare LM7905AGFR1 with alternatives