LM79M12CT/NOPB vs LM320H-5.0 feature comparison

LM79M12CT/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM320H-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-220, 3 PIN METAL CAN, TO-39, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.1 V 2.3 V
Input Voltage Absolute-Max 35 V 25 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 14.5 V 7 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e4
Line Regulation-Max 0.05% 0.04%
Load Regulation-Max 0.24% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.6 V 5.25 V
Output Voltage1-Min 11.4 V 4.75 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 BCY
Package Equivalence Code SIP3,.1TB CAN3/4,.2
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) NICKEL GOLD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 3

Compare LM79M12CT/NOPB with alternatives

Compare LM320H-5.0 with alternatives