LM79L12ACZ vs MC79L12ACLPE3 feature comparison

LM79L12ACZ National Semiconductor Corporation

Buy Now Datasheet

MC79L12ACLPE3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.045% 0.25%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 3%
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Dropout Voltage1-Nom 1.7 V
Length 4.3 mm
Operating Temperature TJ-Min
Packing Method BULK
Seated Height-Max 5.34 mm
Width 4.3 mm

Compare LM79L12ACZ with alternatives

Compare MC79L12ACLPE3 with alternatives