LM79L12ACM vs LM79L12ACM/NOPB feature comparison

LM79L12ACM Texas Instruments

Buy Now Datasheet

LM79L12ACM/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1987-01-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 27 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.045% 0.045%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 5% 5%
Width 3.9 mm 3.9 mm
Base Number Matches 6 1

Compare LM79L12ACM with alternatives

Compare LM79L12ACM/NOPB with alternatives