LM7912KR1 vs IP7905AG-OS2 feature comparison

LM7912KR1 TT Electronics Resistors

Buy Now Datasheet

IP7905AG-OS2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, TO-257,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code O-MBFM-P2 R-MSFM-P3
JESD-609 Code e1
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 12.48 V 5.05 V
Output Voltage1-Min 11.52 V 4.95 V
Output Voltage1-Nom 12 V 5 V
Package Body Material METAL METAL
Package Code TO-3 TO-257
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 4% 1%
Base Number Matches 1 1

Compare LM7912KR1 with alternatives

Compare IP7905AG-OS2 with alternatives