LM7912CT
vs
LM7915220M
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Package Description |
TO-220, 3 PIN
|
TO-220, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.1 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
14.5 V
|
|
JESD-30 Code |
R-PSFM-T3
|
R-XSFM-T3
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.08%
|
|
Load Regulation-Max |
0.2%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
12.6 V
|
|
Output Voltage1-Min |
11.4 V
|
|
Output Voltage1-Nom |
12 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
5%
|
|
Base Number Matches |
3
|
7
|
Pbfree Code |
|
No
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
|
|
|
Compare LM7912CT with alternatives
Compare LM7915220M with alternatives