LM7912CT/NOPB vs IP7912AIGR1 feature comparison

LM7912CT/NOPB Texas Instruments

Buy Now Datasheet

IP7912AIGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code SFM TO-257
Package Description TO-220, 3 PIN TO-257,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-XSFM-T3 R-PSFM-P3
JESD-609 Code e3 e1
Length 14.986 mm
Line Regulation-Max 0.08%
Load Regulation-Max 0.2% 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.6 V 12.36 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-257
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 19.55 mm
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 10.16 mm
Base Number Matches 2 2

Compare LM7912CT/NOPB with alternatives

Compare IP7912AIGR1 with alternatives