LM7905AGR1
vs
NJM7905FA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NEW JAPAN RADIO CO LTD
Package Description
TO-257, 3 PIN
TO-220, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSFM-P3
R-PSFM-T3
JESD-609 Code
e1
e6
Load Regulation-Max
0.035%
0.08%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5.15 V
5.2 V
Output Voltage1-Min
4.85 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN BISMUTH
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
4%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
Samacsys Manufacturer
New Japan Radio
Adjustability
FIXED
Dropout Voltage1-Nom
2.2 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.05%
Number of Outputs
1
Package Equivalence Code
SIP3,.1
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare LM7905AGR1 with alternatives
Compare NJM7905FA with alternatives