LM7905AG
vs
IP79M15AH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-257
TO-39
Package Description
TO-257,
TO-39,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
30 V
Input Voltage-Min
7 V
17.5 V
JESD-30 Code
R-PSFM-P3
O-MBCY-W3
Load Regulation-Max
0.035%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
5.15 V
15.45 V
Output Voltage1-Min
4.85 V
14.55 V
Output Voltage1-Nom
5 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-257
TO-39
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
WIRE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
3%
Base Number Matches
2
4
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LM7905AG with alternatives
Compare IP79M15AH with alternatives