LM78M15CT/NOPB vs MC78M15CT feature comparison

LM78M15CT/NOPB Texas Instruments

Buy Now Datasheet

MC78M15CT Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SFM SFM
Package Description , TO-220,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-10-29
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.8 V
Input Voltage-Max 35 V 30 V
Input Voltage-Min 16.8 V 17.5 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 15.75 V 15.6 V
Output Voltage1-Min 14.25 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 19.55 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 4%
Base Number Matches 1 1
Qualification Status Not Qualified

Compare LM78M15CT/NOPB with alternatives

Compare MC78M15CT with alternatives