LM78M15CH/NOPB vs IP78M15AH-DESC feature comparison

LM78M15CH/NOPB Texas Instruments

Buy Now Datasheet

IP78M15AH-DESC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code TO-39
Package Description TO-39, CAN3/4,.2 TO-39,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.6 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.6 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 15.75 V 15.15 V
Output Voltage1-Min 14.25 V 14.85 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 5% 1%
Base Number Matches 1 2

Compare LM78M15CH/NOPB with alternatives

Compare IP78M15AH-DESC with alternatives