LM78M05H vs SG7805AT feature comparison

LM78M05H TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG7805AT Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code TO-39
Package Description TO-39, METAL CAN, TO-39, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 5.2 V 5.15 V
Output Voltage1-Min 4.8 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-39 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 3%
Base Number Matches 2 3
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 20 V
Input Voltage-Min 7.5 V
JESD-609 Code e0
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM78M05H with alternatives